Recom RP60-2412SG/N-HC technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 10.2 |
| Seated Plane Height (mm) | 10.2 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 12V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 60W |
| Minimum Isolation Voltage | 1600VDC(Typ) |
| Maximum Output Current | 5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RP60-2412SG/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.