
Board mount DC/DC converter delivering 60W output power with a 3.3V single output at 14A maximum current. Features a wide input voltage range of 18-36VDC and 89% efficiency. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Operates across a -40°C to 40°C temperature range with 1.6kV isolation voltage. Packaged as a module with through-hole mounting.
Recom RP60-243.3SG technical specifications.
| Package/Case | Module |
| Current - Output 1 | 14A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 46.2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP60-G |
| Voltage - Output 1 | 3.3V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP60-243.3SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
