
Board mount DC-DC converter delivering 60W output power with a 3.3V regulated output voltage and 14A maximum output current. Features include 1.6kV isolation, wide input voltage range (18V to 36V), and comprehensive protection circuits (UVLO, OVP, OCP, OTP, SCP). Operates efficiently at 89% with a compact module package measuring 50.8mm x 50.8mm x 10.2mm. Suitable for through-hole mounting and RoHS compliant.
Recom RP60-243.3SG/N technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 46.2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 60W |
| Output Voltage | 3.3V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP60-G |
| Voltage - Output 1 | 3.3V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP60-243.3SG/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
