The RP90Q-4812SRW/N-HC is an 8-channel DC/DC converter with a maximum operating temperature of 100 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a 1/4 BRICK PACKAGE-8 and measures 36.8mm in width and 57.9mm in length. It has one function and one output. The input voltage range is 16.5 to 75 volts.
Recom RP90Q-4812SRW/N-HC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 36.8 |
| Length | 57.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 16.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP90Q-4812SRW/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.