This DC/DC converter is a board mount module with 6 terminals and dual terminal position. It has a JEDEC package code of S-XDMA-P6 and measures 25.4mm in width and length. The converter has a single function and output, and operates within an input voltage range of 9-36V.
Recom RPA20-2415SAW technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RPA20-2415SAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.