Board mount DC-DC regulated power supply module featuring a 9V to 36V input voltage range and a single output. Operating temperature spans from -40°C to 38°C, with a 6-terminal configuration in a DUAL terminal position. This component measures 25.4mm in length and 25.4mm in width, conforming to the S-XDMA-P6 JEDEC package code.
Recom RPA30-2412SAW/P technical specifications.
| Max Operating Temperature | 38 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RPA30-2412SAW/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.