Board mount DC-DC regulated power supply module featuring a single output. Operates with an input voltage range of 9V to 36V. This component offers 6 terminals in a dual configuration, housed within an R-PDMA-P6 JEDEC package. Dimensions are 25.4mm width and 50.8mm length.
Recom RPA60-2412SFW/P technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RPA60-2412SFW/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.