Board mount DC-DC converter with regulated output. Features a 9V to 36V input voltage range and a single output. This module has 6 terminals in a dual configuration, housed within a R-PDMA-P6 JEDEC package measuring 25.4mm in width and 50.8mm in length.
Recom RPA60-2424SFW/N technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RPA60-2424SFW/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.