Recom RPM20-4805SFW/N technical specifications.
| Number of Terminals | 8 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RPM20-4805SFW/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.