Recom RPM30-1215DE technical specifications.
| Package/Case | Module |
| Depth | 57.15mm |
| Height | 19mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Output Voltage | 15V |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWERLINE Power Modules |
| Voltage - Output 1 | 15V |
| Weight | 134g |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPM30-1215DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.