Recom RPM30-2405SEW technical specifications.
| Package/Case | Module |
| Depth | 19mm |
| Height | 19mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount, Panel, DIN Rail |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output | 5V |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RPM30 EW |
| Voltage - Output 1 | 5V |
| Weight | 134g |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPM30-2405SEW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.