20W DC/DC converter module, featuring a 5V single output at 4A. This isolated converter operates with a 9V to 18V input range, a nominal 12V input, and delivers 20W maximum output power. Achieving 90.2% efficiency, it includes over-voltage, over-current, over-temperature, short-circuit protection, and under-voltage lockout. The compact 2"x1" footprint (50.8mm x 25.4mm) with 0.48-inch height is designed for through-hole mounting and offers 1.6kV isolation.
Recom RPP20-1205S technical specifications.
| Package/Case | Module |
| Efficiency | 90.2% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.48inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 99°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP20 |
| Voltage - Output 1 | 5V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP20-1205S to view detailed technical specifications.
No datasheet is available for this part.