Recom RPP20-1212S-1F technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-P6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RPP20-1212S-1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.