20W Board Mount DC/DC Converter with 2kV isolation. Features dual outputs of 24V and -24V, each delivering up to 416mA. Achieves 90.4% efficiency with a wide operating temperature range of -55°C to 99°C. Includes UVLO, OVP, OCP, OTP, and SCP protection. Packaged in a 2"x1" module with through-hole mounting.
Recom RPP20-1224D-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | -416mA |
| Current - Output 2 | 416mA |
| Efficiency | 90.4% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 1.6inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 99°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 416mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 20W |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP20 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP20-1224D-L to view detailed technical specifications.
No datasheet is available for this part.