20W isolated DC/DC converter module featuring 2"x1" footprint, 15V dual output, and 666mA per output. Delivers up to 90.1% efficiency across an 18V to 36V input range, with a nominal input of 24V. Includes UVLO, OVP, OCP, OTP, and SCP protection features. Offers 1.6kV isolation and operates from -45°C to 100°C. Through-hole mounting and lead-free construction.
Recom RPP20-2415D technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 90.1% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.48inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 666mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 666mA |
| Output Power | 20W |
| Output Voltage | 15V |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP20 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP20-2415D to view detailed technical specifications.
No datasheet is available for this part.