20W DC/DC converter with a 4:1 input voltage range (9V to 36V DC) and a single 15V output. This board mount module offers 1.33A maximum output current and 89.5% efficiency. Features include UVLO, OVP, OCP, OTP, and SCP protection. The component is housed in a 40.6mm x 25.4mm x 11.7mm module with through-hole mounting and 1.6kV isolation. Operating temperature range is -45°C to 97°C.
Recom RPP20-2415SW technical specifications.
| Package/Case | Module |
| Depth | 11.7mm |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 11.7mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 97°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 1.33A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1.333A |
| Output Power | 20W |
| Output Voltage | 15V |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP20-W |
| Voltage - Output 1 | 15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP20-2415SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.