20W DC/DC converter module, featuring a 15V output voltage and 1.33A output current. This board mount converter operates with 90.2% efficiency and offers 1.6kV isolation. Key protections include UVLO, OVP, OCP, OTP, and SCP. Designed for through-hole mounting, it has a 2"x1" footprint and a maximum input voltage of 75V.
Recom RPP20-4815S technical specifications.
| Package/Case | Module |
| Efficiency | 90.2% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.48inch |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 99°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 1.33A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.333A |
| Output Power | 20W |
| Output Voltage | 15V |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP20 |
| Voltage - Output 1 | 15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP20-4815S to view detailed technical specifications.
No datasheet is available for this part.