20W isolated DC/DC converter module with 15V output voltage and 1.33A output current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an input voltage range of 18V to 75V, nominal 48V, and offers 2kV isolation. This through-hole mount component has a 2"x1" footprint, measuring 40.6mm x 25.4mm x 12.2mm (40.6mm L x 25.4mm W x 0.48inch H), with an efficiency of 89.3% and a maximum operating temperature of 97°C.
Recom RPP20-4815SW technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 89.3% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.48inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 97°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 1.33A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.333A |
| Output Power | 20W |
| Output Voltage | 15V |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP20-W |
| Voltage - Output 1 | 15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP20-4815SW to view detailed technical specifications.
No datasheet is available for this part.