20W DC/DC converter module with 2" x 1" footprint, delivering 24V and -24V outputs at 416mA each. Features 87.5% efficiency, 2kV isolation, and a wide input voltage range of 36V to 75V. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Operates from -45°C to 94°C and is RoHS compliant.
Recom RPP20-4824DW-B technical specifications.
| Package/Case | Module |
| Current - Output 1 | -416mA |
| Current - Output 2 | 416mA |
| Efficiency | 87.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 94°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 416mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 20W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP20 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP20-4824DW-B to view detailed technical specifications.
No datasheet is available for this part.