20W DC/DC converter module with 2"x1" footprint, delivering 24V at 830mA. Features include 2kV isolation, 90.2% efficiency, and comprehensive protection (UVLO, OVP, OCP, OTP, SCP). Operates across a wide temperature range of -45°C to 99°C with a 36V to 75V input voltage range. This lead-free, RoHS compliant component is designed for through-hole mounting.
Recom RPP20-4824S-B technical specifications.
| Package/Case | Module |
| Current - Output 1 | 830mA |
| Efficiency | 90.2% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 99°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 830mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP20 |
| Voltage - Output 1 | 24V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP20-4824S-B to view detailed technical specifications.
No datasheet is available for this part.