20W DC/DC converter module with 24V regulated output and 830mA maximum output current. Features 36V to 75V input voltage range, 48V nominal input, and 2kV isolation voltage. Offers high efficiency up to 90.2% with integrated UVLO, OVP, OCP, OTP, and SCP protection. Packaged in a 2"x1" footprint for through-hole mounting, operating from -55°C to 99°C.
Recom RPP20-4824S-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 830mA |
| Efficiency | 90.2% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 1.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 99°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 830mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP20 |
| Voltage - Output 1 | 24V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP20-4824S-L to view detailed technical specifications.
No datasheet is available for this part.