30W isolated DC/DC converter module featuring 15V output voltage and 2A output current. This board mount converter operates with a nominal input voltage of 12V, a minimum input of 9V, and a maximum input of 18V. Boasting 90.1% efficiency, it includes UVLO, OVP, OCP, OTP, and SCP protection features. The module offers 2.25kV isolation and is housed in a 2"x1.2" footprint with through-hole mounting.
Recom RPP30-1215S technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 90.1% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 91°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP30 |
| Voltage - Output 1 | 15V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP30-1215S to view detailed technical specifications.
No datasheet is available for this part.