30W DC/DC converter module featuring 24V output voltage and 1.25A maximum output current. This board mount converter operates with a 9V to 18V input voltage range, a nominal input of 12V, and achieves 90.1% efficiency. Integrated protection features include UVLO, OVP, OCP, OTP, and SCP, with 2.25kV isolation voltage. The compact 2"x1.2" footprint is designed for through-hole mounting and operates across a -55°C to 91°C temperature range.
Recom RPP30-1224S-T technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Efficiency | 90.1% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.6inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 91°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP30 |
| Voltage - Output 1 | 24V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP30-1224S-T to view detailed technical specifications.
No datasheet is available for this part.