30W isolated DC/DC converter module with a 9-36VDC input range and 24VDC output. Features 1.25A maximum output current, 89.7% efficiency, and 3kV isolation voltage. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Operates from -40°C to 90°C and is RoHS compliant. Through-hole mounting with a 2" x 1.6" x 0.41" module package.
Recom RPP30-2424SW-B technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Efficiency | 89.7% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Output Voltage | 24V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP30-W |
| Voltage - Output 1 | 24V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP30-2424SW-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.