30W DC/DC Converter module featuring 24V output voltage and 1.25A maximum output current. This board mount converter operates with a wide input voltage range of 18V to 36V, a nominal input of 24V, and achieves 91.4% efficiency. Protection features include UVLO, OVP, OCP, OTP, and SCP, with an isolation voltage of 2.25kV. The compact 2"x1.2" footprint is suitable for through-hole mounting, and the device operates across a temperature range of -55°C to 94°C.
Recom RPP30-2424SW-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Efficiency | 91.4% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 94°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP30-W |
| Voltage - Output 1 | 24V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP30-2424SW-L to view detailed technical specifications.
No datasheet is available for this part.