Recom RPP40-2405SW technical specifications.
| Max Operating Temperature | 66 |
| Number of Terminals | 6 |
| Min Operating Temperature | -45 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 30.5 |
| Length | 50.8 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RPP40-2405SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.