40W DC/DC converter module with 9V to 36V input range and 24V nominal input. Features dual outputs of +12V and -12V, each delivering 1.67A. Offers 2.25kV isolation voltage and 89.2% efficiency. Built-in protections include UVLO, OVP, OCP, OTP, and SCP. Packaged in a 2"x1.2" footprint with through-hole mounting.
Recom RPP40-2412D-1F technical specifications.
| Package/Case | Module |
| Current - Output 1 | -1.67A |
| Current - Output 2 | 1.67A |
| Efficiency | 89.2% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 89°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP40 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP40-2412D-1F to view detailed technical specifications.
No datasheet is available for this part.