40W DC/DC Converter module with 2"x1.2" footprint, delivering 12V and -12V outputs at 1.67A each. Features 89.2% efficiency, 2.25kV isolation voltage, and comprehensive protection including UVLO, OVP, OCP, OTP, and SCP. Operates across a wide temperature range of -55°C to 89°C, with a nominal input voltage of 24V and a maximum input of 36V. Through-hole mounting, lead-free, and RoHS compliant.
Recom RPP40-2412DW-T technical specifications.
| Package/Case | Module |
| Current - Output 1 | -1.67A |
| Current - Output 2 | 1.67A |
| Efficiency | 89.2% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 89°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP40-W |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP40-2412DW-T to view detailed technical specifications.
No datasheet is available for this part.