40W DC/DC converter module featuring dual outputs of 24V and -24V, each with 840mA maximum current. Operates from a 9V to 36V input range with a nominal 24V, delivering 40W total output power. Boasts 87.2% efficiency and 2.25kV isolation voltage, with integrated UVLO, OVP, OCP, OTP, and SCP protection features. This through-hole mount component measures 2" x 1.2" x 0.46" and is RoHS compliant.
Recom RPP40-2424D technical specifications.
| Package/Case | Module |
| Current - Output 1 | -840mA |
| Current - Output 2 | 840mA |
| Efficiency | 87.2% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 840mA |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP40 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP40-2424D to view detailed technical specifications.
No datasheet is available for this part.