40W DC/DC converter module featuring dual outputs of 24V and -24V, each with a maximum current of 840mA. This board mount converter operates with a wide input voltage range of 9V to 36V, nominal 24V, and offers 2.25kV isolation voltage. Achieving 87.2% efficiency, it includes comprehensive protection features: UVLO, OVP, OCP, OTP, and SCP. The compact 2"x1.2" footprint (1.6" length, 1" width, 0.46" height) supports through-hole mounting and is RoHS compliant.
Recom RPP40-2424D-1 technical specifications.
| Package/Case | Module |
| Current - Output 1 | -840mA |
| Current - Output 2 | 840mA |
| Efficiency | 87.2% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 840mA |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP40 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP40-2424D-1 to view detailed technical specifications.
No datasheet is available for this part.