40W DC/DC converter module featuring dual 24V and -24V outputs, each with 840mA maximum current. This board mount converter operates from a 9V to 36V input range, with a nominal input of 24V, and offers 2.25kV isolation. Achieving 87.2% efficiency, it includes comprehensive protection features such as UVLO, OVP, OCP, OTP, and SCP. The compact 2" x 1.6" x 0.41" through-hole package is RoHS compliant and designed for demanding applications.
Recom RPP40-2424D-1B technical specifications.
| Package/Case | Module |
| Current - Output 1 | -840mA |
| Current - Output 2 | 840mA |
| Efficiency | 87.2% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 840mA |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP40 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP40-2424D-1B to view detailed technical specifications.
No datasheet is available for this part.