40W isolated DC/DC converter, board mount module, featuring a 9-36VDC input range and a fixed 24VDC output at 1.67A. This converter offers 88.5% efficiency, 3kV isolation, and includes UVLO, OVP, OCP, OTP, and SCP protection features. Designed for through-hole mounting, it operates across a -45°C to 77°C temperature range and is RoHS compliant.
Recom RPP40-2424SW-B technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.67A |
| Efficiency | 88.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Output Voltage | 24V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP40-W |
| Voltage - Output 1 | 24V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP40-2424SW-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.