40W isolated DC/DC converter with 3.3V single output, delivering up to 12A. Features a wide 18-36V DC input range and 88.4% efficiency. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Board mountable via through-hole technology, this lead-free component operates from -45°C to 77°C with 2.25kV isolation.
Recom RPP40-243.3S technical specifications.
| Depth | 30.5mm |
| Efficiency | 88.4% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 11.7mm |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 12A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 40W |
| Output Voltage | 3.3V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP40 |
| Voltage - Output 1 | 3.3V |
| Weight | 39g |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP40-243.3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.