Board mount DC/DC converter delivering 40W single output at 12V. Features a wide input voltage range of 36-75V DC, with a nominal input of 48V. Achieves 88.9% efficiency and offers 2.25kV isolation. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Operates across a temperature range of -45°C to 78°C.
Recom RPP40-4812S technical specifications.
| Depth | 30.5mm |
| Efficiency | 88.9% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 11.7mm |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 78°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 3.33A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3.33A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP40 |
| Voltage - Output 1 | 12V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP40-4812S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.