Recom RPP40-483.3S technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 30.5 |
| Package Height (mm) | 11.7 |
| Seated Plane Height (mm) | 11.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 36V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 75V |
| Maximum Output Power | 40W |
| Minimum Isolation Voltage | 3000VDC |
| Maximum Output Current | 12A |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 87°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Recom RPP40-483.3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.