20W DC/DC converter, board mount module, featuring a 40-160VDC input range and a regulated 12VDC output at 1.67A. This converter offers 1.5kV isolation, 89% efficiency, and includes over-voltage, over-current, over-temperature, short-circuit, and under-voltage lockout protection. Designed for through-hole mounting, it operates from -45°C to 85°C and is RoHS compliant.
Recom RPR20-11012S-B technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.666A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.45inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 110V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPR20 |
| Voltage - Output 1 | 12V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPR20-11012S-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.