20W DC/DC converter module, 2" x 1.2" footprint, offering dual 24V and -24V outputs at 416mA each. Features 1.5kV isolation, 89% efficiency, and comprehensive protection including UVLO, OVP, OCP, OTP, and SCP. Operates across a wide temperature range of -45°C to 85°C, with input voltage from 12V to 36V. Through-hole mounting design for robust integration.
Recom RPR20-2424D-1B technical specifications.
| Package/Case | Module |
| Current - Output 1 | 416mA |
| Current - Output 2 | -416mA |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.45inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 416mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 2 |
| Output Power | 20W |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | POWERLINE+ RPR20 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPR20-2424D-1B to view detailed technical specifications.
No datasheet is available for this part.