20W DC/DC converter module with dual outputs, providing 24V and -24V at 416mA each. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with input voltages from 12V to 36V, with a nominal input of 24V. Offers 1.5kV isolation voltage and 89% efficiency, housed in a 2" x 1.2" x 0.43" through-hole mount package. Suitable for operation between -45°C and 85°C.
Recom RPR20-2424D-F technical specifications.
| Package/Case | Module |
| Current - Output 1 | 416mA |
| Current - Output 2 | -416mA |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 416mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 2 |
| Output Power | 20W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Series | POWERLINE+ RPR20 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 1.2inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPR20-2424D-F to view detailed technical specifications.
No datasheet is available for this part.