30W isolated DC/DC converter with a 24V output voltage and 1.25A maximum output current. Features a wide 40-160VDC input range and 1.5kV isolation voltage. Operates efficiently at 89% with integrated UVLO, OVP, OCP, OTP, and SCP protection. This through-hole mount component offers a compact 50.8mm x 40.6mm x 11.4mm footprint and operates from -45°C to 85°C.
Recom RPR30-11024S-B technical specifications.
| Current - Output 1 | 1.25A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 11.4mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 160V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 26.4V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 110V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPR30 |
| Voltage - Output 1 | 24V |
| Weight | 39g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPR30-11024S-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.