30W DC/DC converter module, featuring dual fixed outputs of +/-24V at 620mA each. This board mount converter operates from a 12V to 36V DC input, with a nominal input of 24V. Achieving 89% efficiency, it offers robust protection including UVLO, OVP, OCP, OTP, and SCP. The module provides 1.5kV isolation and measures 2" x 1.2" x 0.46", designed for through-hole mounting.
Recom RPR30-2424D technical specifications.
| Package/Case | Module |
| Current - Output 1 | 620mA |
| Current - Output 2 | -620mA |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 620mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Output Type | Fixed |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Series | POWERLINE+ RPR30 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 1.2inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPR30-2424D to view detailed technical specifications.
No datasheet is available for this part.