Board mount DC/DC converter, 40W output power, featuring dual 24V and -24V outputs with 830mA current each. Operates from a 12V to 36V DC input range, with a nominal input of 24V. Achieves 89% efficiency and provides 1.6kV isolation. Includes UVLO, OVP, OCP, OTP, and SCP protection features. Housed in a 2" x 1.2" x 0.46" module with through-hole mounting.
Recom RPR40-2424D technical specifications.
| Package/Case | Module |
| Current - Output 1 | 830mA |
| Current - Output 2 | -830mA |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 830mA |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Series | POWERLINE+ RPR40 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 1.2inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPR40-2424D to view detailed technical specifications.
No datasheet is available for this part.