50W DC/DC converter module, 2" x 1.2" footprint, featuring dual 24V and -24V outputs with 1.05A maximum current per output. Offers 89% efficiency and 1.6kV isolation voltage. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Operates across a wide temperature range of -45°C to 85°C, with a 12V to 36V input voltage range.
Recom RPR50-2424D technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.05A |
| Current - Output 2 | -1.05A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 1.05A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 2 |
| Output Power | 50W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Series | POWERLINE+ RPR50 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 1.2inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPR50-2424D to view detailed technical specifications.
No datasheet is available for this part.