Board mount DC-DC converter offering dual regulated outputs with 2W power. Features a hybrid construction and SIP-8/7 package, operating across an industrial temperature range of -40°C to 85°C. Input voltage spans from 4.5V to 9V, with a maximum load regulation of 0.5%. This RoHS compliant module has 8/7 pins and a single terminal position.
Recom RS-0505D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Pin Count | 8/7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RS-0505D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.