
Board mount DC-DC converter with 5V output voltage and 2W output power. Features 400mA maximum output current, 75% efficiency, and 2kV isolation voltage. Operates within a -40°C to 85°C temperature range and includes short-circuit protection. Packaged in a SIP case with through-hole mounting, this lead-free and RoHS compliant component offers a compact 21.8mm x 9.2mm x 11.1mm footprint.
Recom RS-0505S/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-0505S/H2 to view detailed technical specifications.
No datasheet is available for this part.