
Board mount DC-DC converter, 2W output power, featuring a 9V single output voltage and 222mA maximum output current. Operates with a 4.5V to 9V input voltage range, nominal 5V, and provides 2kV isolation. This SIP package converter offers 78% efficiency, short-circuit protection (SCP), and operates from -40°C to 85°C. Lead-free and RoHS compliant, it measures 21.8mm x 9.2mm x 11.1mm and weighs 4.7g.
Recom RS-0509S/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-0509S/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.