Board mount DC/DC converter with 12V nominal output voltage and 2W maximum output power. Features 166mA output current, 80% efficiency, and 1kV isolated design. Operates from a 4.5V to 9V DC input range and includes short-circuit protection (SCP). SIP package with through-hole mounting, measuring 21.8mm x 9.2mm x 11.1mm.
Recom RS-0512S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 166mA |
| Depth | 21.8mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Power | 2W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 166mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RS |
| Voltage - Output 1 | 12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-0512S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.