
Board mount DC/DC converter offering dual +/-3.3V outputs with 2W total power. Features 2kV isolation, short circuit protection (SCP), and a wide operating temperature range of -40°C to 85°C. Designed for through-hole mounting in a SIP package, this lead-free, RoHS compliant component operates from a 4.5V to 9V input range, with a nominal input of 5V.
Recom RS-053.3D/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 69% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-053.3D/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.