
Board mount DC-DC converter delivering 2W output power with dual +/-3.3V outputs, each capable of 250mA. Features 3kV isolation voltage and short circuit protection (SCP). Operates from a 4.5V to 9V input range with a nominal 5V input, offering 69% efficiency. Packaged in a SIP for through-hole mounting, this lead-free, RoHS compliant component measures 21.8mm x 9.2mm x 11.1mm and operates between -40°C and 85°C.
Recom RS-053.3D/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 69% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-053.3D/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.