Board mount DC-DC converter delivering 3.3V output voltage at 2W maximum output power and 500mA maximum output current. Features include short circuit protection (SCP) and 2kV isolation voltage. Operates within a 4.5V to 9V input voltage range, with a nominal input of 5V, and offers 69% efficiency. Packaged in a SIP case with through-hole mounting, this lead-free and RoHS compliant component has dimensions of 21.8mm (L) x 9.2mm (W) x 11.1mm (H) and weighs 4.7g.
Recom RS-053.3S/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 69% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS |
| Voltage - Output 1 | 3.3V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-053.3S/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.