
Board mount DC-DC converter delivering 2W output power with dual +/-5V outputs, each capable of 200mA. Features 2kV isolation voltage and short-circuit protection (SCP). Operates from a 9V to 18V input range with a nominal 12V input, offering 75% efficiency. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component measures 21.8mm x 9.2mm x 11.1mm and operates between -40°C and 85°C.
Recom RS-1205D/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-1205D/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.